Direct

MP1720DQ-216-LF-Z | |
|---|---|
DigiKey Part Number | MP1720DQ-216-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1720DQ-216-LF-Z |
Description | IC AMP CLASS D MONO 2.78W 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP1720DQ-216-LF-Z Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Monolithic Power Systems Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 10-QFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 10-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 2.78W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1720DQ-216-LF-P | Monolithic Power Systems Inc. | 0 | MP1720DQ-216-LF-P-ND | kr.4.58890 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.12435 | kr.15,621.75 |
| Unit Price without VAT: | kr.3.12435 |
|---|---|
| Unit Price with VAT: | kr.3.90544 |


