



415-0070-018 | |
|---|---|
DigiKey Part Number | J746-ND |
Manufacturer | |
Manufacturer Product Number | 415-0070-018 |
Description | COAX CBL SMA TO MMCX 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.20000 | kr.230.20 |
| 10 | kr.195.65400 | kr.1,956.54 |
| 25 | kr.183.40720 | kr.4,585.18 |
| 50 | kr.174.65820 | kr.8,732.91 |
| 100 | kr.166.33000 | kr.16,633.00 |
| 250 | kr.155.92824 | kr.38,982.06 |
| Unit Price without VAT: | kr.230.20000 |
|---|---|
| Unit Price with VAT: | kr.287.75000 |





