



415-0070-012 | |
|---|---|
DigiKey Part Number | J745-ND |
Manufacturer | |
Manufacturer Product Number | 415-0070-012 |
Description | COAX CBL SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.40000 | kr.220.40 |
| 10 | kr.187.29500 | kr.1,872.95 |
| 25 | kr.175.57160 | kr.4,389.29 |
| 50 | kr.167.19560 | kr.8,359.78 |
| 100 | kr.159.22150 | kr.15,922.15 |
| 250 | kr.149.26564 | kr.37,316.41 |
| Unit Price without VAT: | kr.220.40000 |
|---|---|
| Unit Price with VAT: | kr.275.50000 |
Other Suppliers on DigiKey





