415-0070 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0070 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0070-006

DigiKey Part Number
J744-ND
Manufacturer
Manufacturer Product Number
415-0070-006
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.209.24000kr.209.24
10kr.177.85200kr.1,778.52
25kr.166.71720kr.4,167.93
50kr.158.76280kr.7,938.14
100kr.151.19060kr.15,119.06
250kr.141.73592kr.35,433.98
Manufacturers Standard Package
Unit Price without VAT:kr.209.24000
Unit Price with VAT:kr.261.55000
Alternate Length
COAX CBL SMA TO MMCX 12"
In-Stock: 49
Unit Price: kr.220.40000
COAX CBL SMA TO MMCX 18"
In-Stock: 17
Unit Price: kr.230.20000
COAX CBL SMA TO MMCX 24"
In-Stock: 72
Unit Price: kr.211.62000
COAX CBL SMA TO MMCX 36"
In-Stock: 44
Unit Price: kr.274.90000