



415-0025-MM500 | |
|---|---|
DigiKey Part Number | J10268-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-MM500 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.32000 | kr.112.32 |
| 10 | kr.95.45000 | kr.954.50 |
| 25 | kr.89.46960 | kr.2,236.74 |
| 50 | kr.85.20060 | kr.4,260.03 |
| 100 | kr.81.13470 | kr.8,113.47 |
| 250 | kr.76.05964 | kr.19,014.91 |
| 500 | kr.72.43316 | kr.36,216.58 |
| Unit Price without VAT: | kr.112.32000 |
|---|---|
| Unit Price with VAT: | kr.140.40000 |


