



415-0025-M1.0 | |
|---|---|
DigiKey Part Number | J10270-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-M1.0 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.30000 | kr.138.30 |
| 10 | kr.117.54200 | kr.1,175.42 |
| 25 | kr.110.18240 | kr.2,754.56 |
| 50 | kr.104.92420 | kr.5,246.21 |
| 100 | kr.99.91870 | kr.9,991.87 |
| 250 | kr.93.66888 | kr.23,417.22 |
| 500 | kr.89.20346 | kr.44,601.73 |
| Unit Price without VAT: | kr.138.30000 |
|---|---|
| Unit Price with VAT: | kr.172.87500 |


