



415-0025-M1.5 | |
|---|---|
DigiKey Part Number | J10271-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-M1.5 |
Description | COAX CBL SMA TO SMA 4.9' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.14000 | kr.155.14 |
| 10 | kr.131.85900 | kr.1,318.59 |
| 25 | kr.123.60200 | kr.3,090.05 |
| 50 | kr.117.70360 | kr.5,885.18 |
| 100 | kr.112.08960 | kr.11,208.96 |
| 250 | kr.105.07852 | kr.26,269.63 |
| 500 | kr.100.07052 | kr.50,035.26 |
| Unit Price without VAT: | kr.155.14000 |
|---|---|
| Unit Price with VAT: | kr.193.92500 |



