SW2G560MNN1230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.16.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.000
Unit Price: kr.22.38000
Datasheet
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW2G560MNN1230

DigiKey Part Number
4191-SW2G560MNN1230-ND
Manufacturer
Manufacturer Product Number
SW2G560MNN1230
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
675 mA @ 100 kHz
Part Status
Active
Impedance
1.56 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHE421ELL560MK30SChemi-Con1.000565-EKHE421ELL560MK30S-NDkr.16.55000Parametric Equivalent
EKHF451ELL560MK30SChemi-Con2.000565-EKHF451ELL560MK30S-NDkr.22.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
315kr.6.36959kr.2,006.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.36959
Unit Price with VAT:kr.7.96199