
EKHF451ELL560MK30S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL560MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL560MK30S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL560MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 864 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.15.08900 | kr.150.89 |
| 50 | kr.12.05240 | kr.602.62 |
| 100 | kr.11.09500 | kr.1,109.50 |
| 500 | kr.9.44850 | kr.4,724.25 |
| 1.000 | kr.8.93065 | kr.8,930.65 |
| 2.500 | kr.8.37844 | kr.20,946.10 |
| 5.000 | kr.8.04233 | kr.40,211.65 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |

