
EKHE421ELL560MK30S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL560MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL560MK30S |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL560MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 864 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.10.96200 | kr.109.62 |
| 50 | kr.8.64140 | kr.432.07 |
| 100 | kr.7.90920 | kr.790.92 |
| 500 | kr.6.65028 | kr.3,325.14 |
| 1.000 | kr.6.25403 | kr.6,254.03 |
| 2.500 | kr.5.83143 | kr.14,578.58 |
| 5.000 | kr.5.57415 | kr.27,870.75 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

