SM1E101MPN6311U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 13.745
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21974
Datasheet

Parametric Equivalent


KEMET
In Stock: 85.821
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.50419
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.43056
Datasheet
Radial lead type dark bule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1E101MPN6311U

DigiKey Part Number
4191-SM1E101MPN6311UCT-ND - Cut Tape (CT)
4191-SM1E101MPN6311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM1E101MPN6311U
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.28496kr.569.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500