PF1H4R7MPN0511U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 532
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 739
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 642
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 27
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 68.091
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.178
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.786
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.825
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39482
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.465
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.854
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20398
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1H4R7MPN0511U

DigiKey Part Number
4191-PF1H4R7MPN0511UCT-ND - Cut Tape (CT)
4191-PF1H4R7MPN0511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1H4R7MPN0511U
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
68 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1H4R7MP20511RUChinsan (Elite)5324191-ED1H4R7MP20511RUCT-NDkr.0.76000Parametric Equivalent
EG1H4R7MP20511EUChinsan (Elite)7394191-EG1H4R7MP20511EUCT-NDkr.0.76000Parametric Equivalent
EV1H4R7MP20511EF4UChinsan (Elite)6424191-EV1H4R7MP20511EF4UCT-NDkr.0.76000Parametric Equivalent
PY1H4R7MP20511UChinsan (Elite)274191-PY1H4R7MP20511UCT-NDkr.0.76000Parametric Equivalent
475KXM050MCORNELL DUBILIER KNOWLES68.091475KXM050M-NDkr.1.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.39622kr.792.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250