Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1H4R7MPN0511U | |
|---|---|
DigiKey Part Number | 4191-PF1H4R7MPN0511UCT-ND - Cut Tape (CT) 4191-PF1H4R7MPN0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1H4R7MPN0511U |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H4R7MP20511RU | Chinsan (Elite) | 532 | 4191-ED1H4R7MP20511RUCT-ND | kr.0.76000 | Parametric Equivalent |
| EG1H4R7MP20511EU | Chinsan (Elite) | 739 | 4191-EG1H4R7MP20511EUCT-ND | kr.0.76000 | Parametric Equivalent |
| EV1H4R7MP20511EF4U | Chinsan (Elite) | 642 | 4191-EV1H4R7MP20511EF4UCT-ND | kr.0.76000 | Parametric Equivalent |
| PY1H4R7MP20511U | Chinsan (Elite) | 27 | 4191-PY1H4R7MP20511UCT-ND | kr.0.76000 | Parametric Equivalent |
| 475KXM050M | CORNELL DUBILIER KNOWLES | 68.091 | 475KXM050M-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39622 | kr.792.44 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |












