Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1C222MNN1020 | |
|---|---|
DigiKey Part Number | 4191-PF1C222MNN1020-ND |
Manufacturer | |
Manufacturer Product Number | PF1C222MNN1020 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.187 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX2200MEFC10X20 | Rubycon | 0 | 1189-1128-ND | kr.5.26000 | Parametric Equivalent |
| 228CKE016MLU | CORNELL DUBILIER KNOWLES | 3.072 | 228CKE016MLU-ND | kr.7.04000 | Parametric Equivalent |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.752 | 565-EKMQ160ELL222MJ20S-ND | kr.10.27000 | Parametric Equivalent |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.68503 | kr.674.01 |
| Unit Price without VAT: | kr.1.68503 |
|---|---|
| Unit Price with VAT: | kr.2.10629 |




