
GM2G221MND2540 | |
|---|---|
DigiKey Part Number | 4191-GM2G221MND2540-ND |
Manufacturer | |
Manufacturer Product Number | GM2G221MND2540 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.188 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USC220MEFCSN25X40 | Rubycon | 200 | 1189-450USC220MEFCSN25X40-ND | kr.44.51000 | Parametric Equivalent |
| 861221484011 | Würth Elektronik | 112 | 732-6615-ND | kr.56.17000 | Parametric Equivalent |
| ESMQ451VSN221MQ40S | Chemi-Con | 400 | 565-ESMQ451VSN221MQ40S-ND | kr.61.37000 | Parametric Equivalent |
| LLS2W221MELA | Nichicon | 178 | 493-2610-ND | kr.42.10000 | Parametric Equivalent |
| SLPX221M450C7P3 | Cornell Dubilier Knowles | 1.071 | 338-1960-ND | kr.51.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.32.01100 | kr.320.11 |
| 50 | kr.26.36420 | kr.1,318.21 |
| 180 | kr.23.31361 | kr.4,196.45 |
| 540 | kr.21.41381 | kr.11,563.46 |
| 1.080 | kr.20.47344 | kr.22,111.32 |
| 2.520 | kr.19.53812 | kr.49,236.06 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |

