
450USC220MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-450USC220MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 450USC220MEFCSN25X40 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC220MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.226 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.43.53000 | kr.43.53 |
| 10 | kr.30.40100 | kr.304.01 |
| 50 | kr.24.96000 | kr.1,248.00 |
| 200 | kr.21.82245 | kr.4,364.49 |
| 600 | kr.20.04382 | kr.12,026.29 |
| 1.000 | kr.19.37931 | kr.19,379.31 |
| 2.600 | kr.18.35649 | kr.47,726.87 |
| Unit Price without VAT: | kr.43.53000 |
|---|---|
| Unit Price with VAT: | kr.54.41250 |

