Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EY1C102MP51016EU | |
|---|---|
DigiKey Part Number | 4191-EY1C102MP51016EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C102MP51016EU |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.089 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1C102MP51016E | Chinsan (Elite) | 599 | 4191-RF1C102MP51016ECT-ND | kr.3.80000 | Parametric Equivalent |
| 16YXJ1000M10X16 | Rubycon | 77 | 16YXJ1000M10X16-ND | kr.4.50000 | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 5.095 | 1189-1545-1-ND | kr.3.61000 | Parametric Equivalent |
| 16ZLH1000MCE10X16 | Rubycon | 0 | 16ZLH1000MCE10X16-ND | kr.1.36152 | Parametric Equivalent |
| 16ZLH1000MEFC10X16 | Rubycon | 23.681 | 1189-1147-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.63044 | kr.504.35 |
| Unit Price without VAT: | kr.0.63044 |
|---|---|
| Unit Price with VAT: | kr.0.78805 |












