Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKYA160ELL102MJ16S | |
|---|---|
DigiKey Part Number | 565-EKYA160ELL102MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA160ELL102MJ16S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA160ELL102MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL102MJ16S | Chemi-Con | 2.480 | 565-EKYB160ELL102MJ16S-ND | kr.7.04000 | Parametric Equivalent |
| EKZN160ELL102MJ16S | Chemi-Con | 2.157 | 565-4236-ND | kr.6.91000 | Parametric Equivalent |
| 16YXJ1000M10X16 | Rubycon | 77 | 16YXJ1000M10X16-ND | kr.4.50000 | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 5.156 | 1189-1545-1-ND | kr.3.61000 | Parametric Equivalent |
| 16ZLH1000MCE10X16 | Rubycon | 0 | 16ZLH1000MCE10X16-ND | kr.1.36152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.55120 | kr.127.56 |
| 100 | kr.2.28620 | kr.228.62 |
| 800 | kr.1.72836 | kr.1,382.69 |
| 1.600 | kr.1.60121 | kr.2,561.94 |
| 3.200 | kr.1.49547 | kr.4,785.50 |
| 5.600 | kr.1.42332 | kr.7,970.59 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |











