
EV1E151MP26311EF5U | |
|---|---|
DigiKey Part Number | 4191-EV1E151MP26311EF5UCT-ND - Cut Tape (CT) 4191-EV1E151MP26311EF5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E151MP26311EF5U |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH150MEFC6.3X11 | Rubycon | 2.655 | 1189-1740-ND | kr.2.09000 | Parametric Equivalent |
| 25ZLH150MEFCCR6.3X11 | Rubycon | 2.969 | 1189-25ZLH150MEFCCR6.3X11-ND | kr.2.66000 | Parametric Equivalent |
| 25ZLH150MEFCT16.3X11 | Rubycon | 25 | 1189-25ZLH150MEFCT16.3X11CT-ND | kr.2.60000 | Parametric Equivalent |
| 25ZLJ150M6.3X11 | Rubycon | 295.071 | 1189-1247-ND | kr.2.41000 | Parametric Equivalent |
| EKZH250ELL151MF11D | Chemi-Con | 1.926 | 565-EKZH250ELL151MF11D-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48120 | kr.48.12 |
| 500 | kr.0.36226 | kr.181.13 |
| 1.000 | kr.0.32454 | kr.324.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29304 | kr.586.08 |
| 4.000 | kr.0.26682 | kr.1,067.28 |
| 6.000 | kr.0.25358 | kr.1,521.48 |
| 10.000 | kr.0.23880 | kr.2,388.00 |
| 14.000 | kr.0.23012 | kr.3,221.68 |
| 20.000 | kr.0.22172 | kr.4,434.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

