
25ZLH150MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLH150MEFCT16.3X11CT-ND - Cut Tape (CT) 1189-25ZLH150MEFCT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH150MEFCT16.3X11 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH150MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH150MEFC6.3X11 | Rubycon | 2.605 | 1189-1740-ND | kr.2.12000 | Parametric Equivalent |
| 25ZLH150MEFCCR6.3X11 | Rubycon | 2.969 | 1189-25ZLH150MEFCCR6.3X11-ND | kr.2.69000 | Parametric Equivalent |
| 25ZLJ150M6.3X11 | Rubycon | 294.829 | 1189-1247-ND | kr.2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.60900 | kr.16.09 |
| 50 | kr.1.17820 | kr.58.91 |
| 100 | kr.1.04100 | kr.104.10 |
| 500 | kr.0.80510 | kr.402.55 |
| 1.000 | kr.0.73048 | kr.730.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66834 | kr.1,336.68 |
| 4.000 | kr.0.61669 | kr.2,466.76 |
| 6.000 | kr.0.59061 | kr.3,543.66 |
| 10.000 | kr.0.56152 | kr.5,615.20 |
| 14.000 | kr.0.54442 | kr.7,621.88 |
| 20.000 | kr.0.52791 | kr.10,558.20 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

