150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250ELL151MF11D

DigiKey Part Number
565-EKZH250ELL151MF11D-ND
Manufacturer
Manufacturer Product Number
EKZH250ELL151MF11D
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Obsolete
Impedance
110 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250ARA151MF80GChemi-Con0565-HHXJ250ARA151MF80GCT-NDkr.9.29000MFR Recommended
25ZLH150MEFC6.3X11Rubycon2.6051189-1740-NDkr.2.12000Direct
25ZLH150MEFCCR6.3X11Rubycon2.9691189-25ZLH150MEFCCR6.3X11-NDkr.2.69000Direct
25ZLJ150M6.3X11Rubycon294.8291189-1247-NDkr.2.44000Direct
EEU-FR1E151Panasonic Industry3.798P14414-NDkr.2.88000Direct
In-Stock: 1.826
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.12200kr.21.22
50kr.1.57040kr.78.52
100kr.1.39550kr.139.55
500kr.1.09354kr.546.77
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000