150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1E151MP26311EF5U

DigiKey Part Number
4191-EV1E151MP26311EF5UCT-ND - Cut Tape (CT)
4191-EV1E151MP26311EF5UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EV1E151MP26311EF5U
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH150MEFC6.3X11Rubycon2.6551189-1740-NDkr.2.09000Parametric Equivalent
25ZLH150MEFCCR6.3X11Rubycon2.9691189-25ZLH150MEFCCR6.3X11-NDkr.2.66000Parametric Equivalent
25ZLH150MEFCT16.3X11Rubycon251189-25ZLH150MEFCT16.3X11CT-NDkr.2.60000Parametric Equivalent
25ZLJ150M6.3X11Rubycon295.0711189-1247-NDkr.2.41000Parametric Equivalent
EKZH250ELL151MF11DChemi-Con1.926565-EKZH250ELL151MF11D-NDkr.3.36000Parametric Equivalent
In-Stock: 1.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76700kr.7.67
50kr.0.55040kr.27.52
100kr.0.48120kr.48.12
500kr.0.36226kr.181.13
1.000kr.0.32454kr.324.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.29304kr.586.08
4.000kr.0.26682kr.1,067.28
6.000kr.0.25358kr.1,521.48
10.000kr.0.23880kr.2,388.00
14.000kr.0.23012kr.3,221.68
20.000kr.0.22172kr.4,434.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750