AQ2W331MHU3540 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.48.59000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.77.59732
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.72.28600
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ2W331MHU3540

DigiKey Part Number
4191-AQ2W331MHU3540-ND
Manufacturer
Manufacturer Product Number
AQ2W331MHU3540
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.625 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX331M450A042Cornell Dubilier Knowles1338-2695-NDkr.48.59000Parametric Equivalent
MAL215749331E3Vishay Beyschlag/Draloric/BC Components0MAL215749331E3-NDkr.77.59732Parametric Equivalent
MAL215757331E3Vishay Beyschlag/Draloric/BC Components0MAL215757331E3-NDkr.72.28600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.52.92233kr.4,763.01
Manufacturers Standard Package
Unit Price without VAT:kr.52.92233
Unit Price with VAT:kr.66.15291