Parametric Equivalent

MAL215757331E3 | |
|---|---|
DigiKey Part Number | MAL215757331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215757331E3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Packaging Bulk |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501A5337M000 | TDK | 146 | 495-6311-ND | kr.112.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.72.28600 | kr.43,371.60 |
| Unit Price without VAT: | kr.72.28600 |
|---|---|
| Unit Price with VAT: | kr.90.35750 |


