
KTS250B226M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4693-2-ND - Tape & Reel (TR) 565-4693-1-ND - Cut Tape (CT) 565-4693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B226M55N0T00 |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B226M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22203C226MAT2A | KYOCERA AVX | 680 | 478-KGM55DR71E226MVCT-ND | kr.21.18000 | Direct |
| C2220C226M3RACTU | KEMET | 1.792 | 399-17503-1-ND | kr.32.78000 | Direct |
| C5750X7R1E226M250KA | TDK | 81.778 | 445-1453-1-ND | kr.12.17000 | Direct |
| 22203C226KAT2A | KYOCERA AVX | 1.783 | 478-KGM55DR71E226KVCT-ND | kr.32.97000 | Upgrade |
| C2220C226K3RACTU | KEMET | 13.567 | 399-C2220C226K3RACTUCT-ND | kr.37.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.18.36700 | kr.183.67 |
| 50 | kr.15.37840 | kr.768.92 |
| 100 | kr.14.45390 | kr.1,445.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.55106 | kr.10,040.85 |
| 1.600 | kr.12.12640 | kr.19,402.24 |
| 2.400 | kr.11.91360 | kr.28,592.64 |
| 4.000 | kr.11.67777 | kr.46,711.08 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |

