KTF251B473K31N0T00 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5.990
Unit Price: kr.7.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.362
Unit Price: kr.3.49000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96324
Datasheet

Direct


KEMET
In Stock: 19.415
Unit Price: kr.2.79000
Datasheet

Direct


TDK
In Stock: 15.115
Unit Price: kr.2.03000
Datasheet

Direct


Murata Electronics
In Stock: 6.728
Unit Price: kr.3.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.50880
Datasheet

Direct


Taiyo Yuden
In Stock: 3.190
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.60262
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF251B473K31N0T00

DigiKey Part Number
KTF251B473K31N0T00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTF251B473K31N0T00
Description
CAP CER 0.047UF 250V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF251B473K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF251B473K31NLT00Chemi-Con5.990565-KTF251B473K31NLT00CT-NDkr.7.10000MFR Recommended
1206PC473KAT1AKYOCERA AVX6.362478-5558-1-NDkr.3.49000Direct
1206PC473KAT2AKYOCERA AVX0478-7455-2-NDkr.0.96324Direct
C1206C473KARACTUKEMET19.415399-C1206C473KARACTUCT-NDkr.2.79000Direct
C3216X7R2E473K160AATDK15.115445-2286-1-NDkr.2.03000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable