


QMK316B7473KL-T | |
|---|---|
DigiKey Part Number | 587-QMK316B7473KL-TTR-ND - Tape & Reel (TR) 587-QMK316B7473KL-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMK316B7473KL-T |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7473KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72770 | kr.363.85 |
| 1.000 | kr.0.66817 | kr.668.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61926 | kr.1,238.52 |
| 4.000 | kr.0.57902 | kr.2,316.08 |
| 6.000 | kr.0.55887 | kr.3,353.22 |
| 10.000 | kr.0.53655 | kr.5,365.50 |
| 14.000 | kr.0.52350 | kr.7,329.00 |
| 20.000 | kr.0.51095 | kr.10,219.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

