
HHXC350GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXC350GRA101MHA0GCT-ND - Cut Tape (CT) 565-HHXC350GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA101MHA0G | Chemi-Con | 10 | 565-HHXC350ARA101MHA0GCT-ND | kr.14.96000 | Parametric Equivalent |
| BW107M035HFKTA | NextGen Components | 20.000 | 3372-BW107M035HFKTATR-ND | kr.20.85099 | Parametric Equivalent |
| EEH-ZC1V101P | Panasonic Industry | 1.945 | P124967CT-ND | kr.7.35000 | Parametric Equivalent |
| GYA1V101MCQ1GS | Nichicon | 551 | 493-GYA1V101MCQ1GSCT-ND | kr.8.56000 | Parametric Equivalent |
| GYA1V101MCW1GS | Nichicon | 1.375 | 493-GYA1V101MCW1GSCT-ND | kr.10.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.92600 | kr.49.26 |
| 50 | kr.3.76220 | kr.188.11 |
| 100 | kr.3.39380 | kr.339.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75930 | kr.1,379.65 |
| 1.000 | kr.2.55939 | kr.2,559.39 |
| 1.500 | kr.2.45848 | kr.3,687.72 |
| 2.500 | kr.2.34598 | kr.5,864.95 |
| 3.500 | kr.2.27985 | kr.7,979.48 |
| 5.000 | kr.2.21597 | kr.11,079.85 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |



