
GYA1V101MCW1GS | |
|---|---|
DigiKey Part Number | GYA1V101MCW1GTR-ND - Tape & Reel (TR) 493-GYA1V101MCW1GSCT-ND - Cut Tape (CT) 493-GYA1V101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.47900 | kr.64.79 |
| 50 | kr.4.99980 | kr.249.99 |
| 100 | kr.4.53250 | kr.453.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.72856 | kr.1,864.28 |
| 1.000 | kr.3.47527 | kr.3,475.27 |
| 1.500 | kr.3.34752 | kr.5,021.28 |
| 2.500 | kr.3.20507 | kr.8,012.68 |
| 3.500 | kr.3.12135 | kr.10,924.73 |
| 5.000 | kr.3.04047 | kr.15,202.35 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

