
EEH-ZC1V101P | |
|---|---|
DigiKey Part Number | P124967TR-ND - Tape & Reel (TR) P124967CT-ND - Cut Tape (CT) P124967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V101P |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V101P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.57960 | kr.178.98 |
| 100 | kr.3.22710 | kr.322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.57010 | kr.1,285.05 |
| 1.000 | kr.2.38175 | kr.2,381.75 |
| 1.500 | kr.2.28671 | kr.3,430.06 |
| 2.500 | kr.2.18078 | kr.5,451.95 |
| 3.500 | kr.2.11850 | kr.7,414.75 |
| 5.000 | kr.2.05833 | kr.10,291.65 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











