ESMQ351ELL3R3MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 969
Unit Price: kr.8.37000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.81555
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.90539
Datasheet

Upgrade


Rubycon
In Stock: 1.284
Unit Price: kr.4.82000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.16396
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.04109
Datasheet

Upgrade


Rubycon
In Stock: 23.729
Unit Price: kr.3.17000
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: kr.5.77000
Datasheet

Upgrade


Nichicon
In Stock: 843
Unit Price: kr.5.58000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351ELL3R3MHB5D

DigiKey Part Number
ESMQ351ELL3R3MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ351ELL3R3MHB5D
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes