



UVK2G3R3MPD | |
|---|---|
DigiKey Part Number | 493-16116-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G3R3MPD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G3R3MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.53100 | kr.35.31 |
| 50 | kr.2.66160 | kr.133.08 |
| 100 | kr.2.38640 | kr.238.64 |
| 500 | kr.1.91252 | kr.956.26 |
| 1.000 | kr.1.76309 | kr.1,763.09 |
| 3.000 | kr.1.57617 | kr.4,728.51 |
| 6.000 | kr.1.48357 | kr.8,901.42 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

