Parametric Equivalent
Parametric Equivalent
Direct

400LLE3.3MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 400LLE3.3MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE3.3MEFC8X11.5 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE3.3MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE3.3MEFCT78X11.5 | Rubycon | 0 | 400LLE3.3MEFCT78X11.5-ND | kr.1.05259 | Parametric Equivalent |
| 400LLE3R3MEFC8X11.5 | Rubycon | 21.991 | 1189-1333-ND | kr.3.21000 | Parametric Equivalent |
| ULD2G3R3MPD | Nichicon | 115 | 493-17647-ND | kr.5.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05259 | kr.2,105.18 |
| Unit Price without VAT: | kr.1.05259 |
|---|---|
| Unit Price with VAT: | kr.1.31574 |



