ESMQ350ELL222ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 34
Unit Price: kr.18.94000
Datasheet

Direct


Chemi-Con
In Stock: 354
Unit Price: kr.15.62000
Datasheet

Direct


Chemi-Con
In Stock: 687
Unit Price: kr.14.27000
Datasheet

Direct


Chemi-Con
In Stock: 1.438
Unit Price: kr.14.85000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 13
Unit Price: kr.12.86000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 10.867
Unit Price: kr.11.90000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.89000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 3.022
Unit Price: kr.9.28000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.922
Unit Price: kr.12.93000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.10.30000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 558
Unit Price: kr.14.14000
Datasheet

Direct


KEMET
In Stock: 194
Unit Price: kr.9.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.96668
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ350ELL222ML25S

DigiKey Part Number
ESMQ350ELL222ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ350ELL222ML25S
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
1.944 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes