
ESMG350ELL222ML25S | |
|---|---|
DigiKey Part Number | 565-1087-ND |
Manufacturer | |
Manufacturer Product Number | ESMG350ELL222ML25S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG350ELL222ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.785 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9278 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

