
476CKE100M | |
|---|---|
DigiKey Part Number  | 476CKE100M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 476CKE100M  | 
Description  | CAP ALUM 47UF 20% 100V RADIAL TH  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.822Ohm @ 120Hz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 2.822Ohm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 280 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 644 mA @ 100 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 | 
| 10 | kr.2.91800 | kr.29.18 | 
| 50 | kr.2.18620 | kr.109.31 | 
| 200 | kr.1.76160 | kr.352.32 | 
| 600 | kr.1.52000 | kr.912.00 | 
| 1.000 | kr.1.42950 | kr.1,429.50 | 
| 2.600 | kr.1.28997 | kr.3,353.92 | 
| 5.000 | kr.1.21309 | kr.6,065.45 | 
| Unit Price without VAT: | kr.4.67000 | 
|---|---|
| Unit Price with VAT: | kr.5.83750 | 


