MAL214859479E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.41747
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.37488
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 14.696
Unit Price: kr.4.67000
Datasheet

Direct


KEMET
In Stock: 6.434
Unit Price: kr.2.69000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.95232
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 8.129
Unit Price: kr.4.48000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5.205
Unit Price: kr.4.22000
Datasheet

Upgrade


Chemi-Con
In Stock: 3
Unit Price: kr.4.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.22000
Datasheet

Upgrade


KEMET
In Stock: 46.638
Unit Price: kr.3.33000
Datasheet

Upgrade


KEMET
In Stock: 2.629
Unit Price: kr.3.84000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214859479E3

DigiKey Part Number
MAL214859479E3-ND
Manufacturer
Manufacturer Product Number
MAL214859479E3
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 100 Hz
Impedance
640 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.3.19287kr.9,578.61
Unit Price without VAT:kr.3.19287
Unit Price with VAT:kr.3.99109