100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ELL101MJ20S

DigiKey Part Number
565-1152-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL101MJ20S
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA101ELL101MJ20SChemi-Con1.194565-EKYA101ELL101MJ20S-NDkr.8.40000Direct
EKYB101ELL101MJ20SChemi-Con0565-EKYB101ELL101MJ20S-NDkr.7.12000Direct
EKZN101ELL101MJ20SChemi-Con5.020565-4137-NDkr.7.82000Direct
EKMQ101ELL101MJ16SChemi-Con3.332565-4210-NDkr.7.88000MFR Recommended
100ZLJ100M10X20Rubycon7.5691189-1038-NDkr.6.86000Direct
In-Stock: 478
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.88000kr.7.88
10kr.5.03200kr.50.32
50kr.3.84480kr.192.24
100kr.3.46970kr.346.97
Unit Price without VAT:kr.7.88000
Unit Price with VAT:kr.9.85000