
EKMQ101ELL101MJ16S | |
|---|---|
DigiKey Part Number | 565-4210-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101ELL101MJ16S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ101ELL101MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.97700 | kr.49.77 |
| 50 | kr.3.80280 | kr.190.14 |
| 100 | kr.3.43180 | kr.343.18 |
| 800 | kr.2.65044 | kr.2,120.35 |
| 1.600 | kr.2.47244 | kr.3,955.90 |
| 3.200 | kr.2.32458 | kr.7,438.66 |
| 5.600 | kr.2.22371 | kr.12,452.78 |
| 10.400 | kr.2.12840 | kr.22,135.36 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

