
100ZLJ100M10X20 | |
|---|---|
DigiKey Part Number | 1189-1038-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ100M10X20 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ100M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.30500 | kr.43.05 |
| 50 | kr.3.26520 | kr.163.26 |
| 100 | kr.2.93670 | kr.293.67 |
| 500 | kr.2.36900 | kr.1,184.50 |
| 1.000 | kr.2.19015 | kr.2,190.15 |
| 3.000 | kr.1.96650 | kr.5,899.50 |
| 5.000 | kr.1.88288 | kr.9,414.40 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

