ESMG100ELL332MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.977
Unit Price: kr.6.84000
Datasheet

Direct


Chemi-Con
In Stock: 423
Unit Price: kr.6.84000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 772
Unit Price: kr.7.80000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4.261
Unit Price: kr.9.03000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.86585
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.58353
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.69988
Datasheet

Direct


Nichicon
In Stock: 712
Unit Price: kr.10.13000
Datasheet

Direct


Nichicon
In Stock: 872
Unit Price: kr.8.77000
Datasheet

Direct


Nichicon
In Stock: 1.112
Unit Price: kr.6.51000
Datasheet

Upgrade


Rubycon
In Stock: 857
Unit Price: kr.6.97000
Datasheet

Upgrade


Rubycon
In Stock: 851
Unit Price: kr.9.16000
Datasheet

Upgrade


Rubycon
In Stock: 566
Unit Price: kr.8.13000
Datasheet

Upgrade


Rubycon
In Stock: 1.310
Unit Price: kr.8.39000
Datasheet
SMG12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG100ELL332MK20S

DigiKey Part Number
565-1026-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL332MK20S
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
1.5336 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes