
EKYA100ELL332MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA100ELL332MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA100ELL332MK20S |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA100ELL332MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ3300M12.5X20 | Rubycon | 501 | 10YXJ3300M12.5X20-ND | kr.7.10000 | Direct |
| 10ZLH3300MEFC12.5X20 | Rubycon | 783 | 1189-2173-ND | kr.9.32000 | Upgrade |
| EEU-FR1A332 | Panasonic Industry | 4.084 | P14383-ND | kr.10.59000 | Upgrade |
| UHW1A332MHD | Nichicon | 665 | 493-6843-ND | kr.8.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.39100 | kr.63.91 |
| 50 | kr.4.92880 | kr.246.44 |
| 100 | kr.4.46720 | kr.446.72 |
| 500 | kr.3.67226 | kr.1,836.13 |
| 1.000 | kr.3.42202 | kr.3,422.02 |
| 2.500 | kr.3.15499 | kr.7,887.48 |
| 5.000 | kr.2.99233 | kr.14,961.65 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

