CAP ALUM RADIAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLS3300MEFC12.5X20

DigiKey Part Number
1189-2566-ND
Manufacturer
Manufacturer Product Number
10ZLS3300MEFC12.5X20
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLS3300MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.736 A @ 120 Hz
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.4.81900kr.48.19
50kr.3.93480kr.196.74
100kr.3.55070kr.355.07
500kr.2.88998kr.1,444.99
1.000kr.2.68186kr.2,681.86
3.000kr.2.42155kr.7,264.65
5.000kr.2.32425kr.11,621.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500