Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

EPAG401ELL121ML35S | |
|---|---|
DigiKey Part Number | EPAG401ELL121ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG401ELL121ML35S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG401ELL121ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.005 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.89000 | kr.33.89 |
| 10 | kr.23.32200 | kr.233.22 |
| 50 | kr.18.95300 | kr.947.65 |
| 250 | kr.16.10536 | kr.4,026.34 |
| 500 | kr.15.20966 | kr.7,604.83 |
| 1.000 | kr.14.46596 | kr.14,465.96 |
| 2.500 | kr.13.67304 | kr.34,182.60 |
| Unit Price without VAT: | kr.33.89000 |
|---|---|
| Unit Price with VAT: | kr.42.36250 |







