Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR6R3GRA331MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR6R3GRA331MF61GTR-ND - Tape & Reel (TR) 565-EMZR6R3GRA331MF61GCT-ND - Cut Tape (CT) 565-EMZR6R3GRA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3GRA331MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.2.61460 | kr.130.73 |
| 100 | kr.2.34520 | kr.234.52 |
| 500 | kr.1.88096 | kr.940.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.73462 | kr.1,734.62 |
| 2.000 | kr.1.61296 | kr.3,225.92 |
| 3.000 | kr.1.55157 | kr.4,654.71 |
| 5.000 | kr.1.48312 | kr.7,415.60 |
| 7.000 | kr.1.44289 | kr.10,100.23 |
| 10.000 | kr.1.40404 | kr.14,040.40 |
| 12.000 | kr.1.38556 | kr.16,626.72 |
| 24.000 | kr.1.32303 | kr.31,752.72 |
| 25.000 | kr.1.31969 | kr.32,992.25 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |





