Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EMVA350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVA350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVA350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVA350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA350ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 129.6 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA101MF80G | Chemi-Con | 887 | 565-EMLA350ARA101MF80GCT-ND | kr.5.07000 | Direct |
| EMZA350ARA101MF80G | Chemi-Con | 0 | 565-EMZA350ARA101MF80GCT-ND | kr.5.26000 | Upgrade |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | kr.4.44000 | Upgrade |
| 107SML035M | CORNELL DUBILIER KNOWLES | 0 | 1572-1046-1-ND | kr.3.68000 | Direct |
| 35TKV100M6.3X8 | Rubycon | 1.373 | 1189-35TKV100M6.3X8CT-ND | kr.5.96000 | Direct |














