
EDK107M035A9HAA | |
|---|---|
DigiKey Part Number | 399-6671-2-ND - Tape & Reel (TR) 399-6671-1-ND - Cut Tape (CT) 399-6671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M035A9HAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M035A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 175 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TKV100M6.3X8 | Rubycon | 1.793 | 1189-35TKV100M6.3X8CT-ND | kr.5.96000 | Direct |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5.763 | 338-2144-1-ND | kr.9.00000 | Direct |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AVS107M35X16T-FCT-ND | kr.6.15000 | Direct |
| EEE-1VA101XAP | Panasonic Industry | 6.447 | PCE4633CT-ND | kr.3.49000 | Direct |
| EEE-1VA101XP | Panasonic Industry | 103.604 | PCE3951CT-ND | kr.3.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.58000 | kr.79.00 |
| 100 | kr.1.40490 | kr.140.49 |
| 500 | kr.1.10176 | kr.550.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00603 | kr.1,006.03 |
| 2.000 | kr.0.92647 | kr.1,852.94 |
| 3.000 | kr.0.88629 | kr.2,658.87 |
| 5.000 | kr.0.84148 | kr.4,207.40 |
| 7.000 | kr.0.81514 | kr.5,705.98 |
| 10.000 | kr.0.78969 | kr.7,896.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

