
EMLA350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMLA350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMLA350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.19500 | kr.31.95 |
| 50 | kr.2.40040 | kr.120.02 |
| 100 | kr.2.14800 | kr.214.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.59662 | kr.1,436.96 |
| 1.800 | kr.1.47954 | kr.2,663.17 |
| 2.700 | kr.1.42049 | kr.3,835.32 |
| 4.500 | kr.1.35462 | kr.6,095.79 |
| 6.300 | kr.1.31591 | kr.8,290.23 |
| 9.000 | kr.1.27850 | kr.11,506.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

