EMVA250ARA470MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 22.228
Unit Price: kr.2.54000
Datasheet

Direct


KEMET
In Stock: 21.107
Unit Price: kr.2.73000
Datasheet

Direct


KEMET
In Stock: 43.136
Unit Price: kr.3.55000
Datasheet

Direct


Nichicon
In Stock: 7.453
Unit Price: kr.3.80000
Datasheet

Direct


Nichicon
In Stock: 35
Unit Price: kr.3.61000
Datasheet

Direct


Nichicon
In Stock: 2.965
Unit Price: kr.2.09000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 30.737
Unit Price: kr.4.50000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.510
Unit Price: kr.1.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.612
Unit Price: kr.2.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.668
Unit Price: kr.1.71000
Datasheet

Upgrade


Würth Elektronik
In Stock: 23.207
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47831
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ARA470MF55G

DigiKey Part Number
565-EMVA250ARA470MF55GTR-ND - Tape & Reel (TR)
565-EMVA250ARA470MF55GCT-ND - Cut Tape (CT)
565-EMVA250ARA470MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250ARA470MF55G
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA250ARA470MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
64.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes