
EEV476M025A9GAA | |
|---|---|
DigiKey Part Number | 399-6717-2-ND - Tape & Reel (TR) 399-6717-1-ND - Cut Tape (CT) 399-6717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV476M025A9GAA |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M025A9GAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 520 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV47M6.3X6.1 | Rubycon | 892 | 1189-25JZV47M6.3X6.1CT-ND | kr.4.12000 | Direct |
| 25TZV47M6.3X6.1 | Rubycon | 1.048 | 1189-1589-1-ND | kr.3.23000 | Direct |
| AFK476M25D16T-F | Cornell Dubilier Knowles | 2.355 | 338-2198-1-ND | kr.7.10000 | Direct |
| EEE-FK1E470AP | Panasonic Industry | 8.712 | PCE4411CT-ND | kr.3.80000 | Direct |
| EEE-FK1E470P | Panasonic Industry | 54.316 | PCE3804CT-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.23760 | kr.61.88 |
| 100 | kr.1.09620 | kr.109.62 |
| 500 | kr.0.85134 | kr.425.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77392 | kr.773.92 |
| 2.000 | kr.0.70948 | kr.1,418.96 |
| 3.000 | kr.0.67696 | kr.2,030.88 |
| 5.000 | kr.0.64067 | kr.3,203.35 |
| 7.000 | kr.0.61934 | kr.4,335.38 |
| 10.000 | kr.0.59872 | kr.5,987.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

